845-013-540-102

Heilind Number:EDA845-013-540-102
Manufacturer:EDAC
Manufacturer Number:845-013-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-540-102

Detailed Description

Enhance your connectivity with this versatile green Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 13 positions, ensuring reliable connections for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component and experience enhanced performance like never before.