845-013-540-104

Heilind Number:EDA845-013-540-104
Manufacturer:EDAC
Manufacturer Number:845-013-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-540-104

Detailed Description

Efficiently connect your electronic components with our Green Board To Board PCB Connector, featuring a single row with 13 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, this connector guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise connectivity. Designed for straight mount orientation, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Enhance your PCB connections with this high-quality connector.