845-013-540-108

Heilind Number:EDA845-013-540-108
Manufacturer:EDAC
Manufacturer Number:845-013-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-540-108

Detailed Description

Effortlessly establish seamless connections with our Board To Board PCB Connector, meticulously designed for optimal performance. Featuring a vibrant green hue, this connector boasts a single row with 13 positions, ensuring efficient and reliable connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronic setup.