845-013-540-112

Heilind Number:EDA845-013-540-112
Manufacturer:EDAC
Manufacturer Number:845-013-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-540-112

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 13 positions in a single row layout, this connector offers efficient signal transmission with a low 3A amperage. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it ensures reliability in demanding environments. The .1-inch pitch and .2-inch row spacing facilitate precise PCB mounting, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.