845-013-540-403

Heilind Number:EDA845-013-540-403
Manufacturer:EDAC
Manufacturer Number:845-013-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-540-403

Detailed Description

Elevate your connectivity with our Board To Board PCB Connector, a versatile solution designed for seamless integration in electronic setups. Featuring 13 positions in a single row layout, this connector ensures efficient data transfer with a pitch of .1 inches. Crafted with high-quality Copper Alloy contacts and housed in UL 94V-0 Diallyl Phthalate, it guarantees reliable performance even in harsh conditions, with an operating temperature range of -40 to 105 °C. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Upgrade your PCB assembly with this essential component, a testament to our commitment to quality and innovation in the realm of electronic connectors.