845-013-540-404

Heilind Number:EDA845-013-540-404
Manufacturer:EDAC
Manufacturer Number:845-013-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-540-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a single row with 13 positions, this connector offers optimal performance and precision. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and secure installation. With a straight mount orientation, it facilitates smooth and stable connections on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.