845-013-540-412

Heilind Number:EDA845-013-540-412
Manufacturer:EDAC
Manufacturer Number:845-013-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-540-412

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 13 positions in a single row, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With a low amperage of 3A and copper alloy contact material, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of applications. Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 13 positions in a single row, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With a low amperage of 3A and copper alloy contact material, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of applications.