845-013-540-602

Heilind Number:EDA845-013-540-602
Manufacturer:EDAC
Manufacturer Number:845-013-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-540-602

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 13 positions in a single row, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. The copper alloy contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for diverse applications in industries like telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this essential component.