845-013-540-604

Heilind Number:EDA845-013-540-604
Manufacturer:EDAC
Manufacturer Number:845-013-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-540-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row configuration with 13 positions, offering ample space for secure attachment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity while withstanding harsh operating conditions. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation allows for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission and performance stability. Perfect for use in various electronic applications, it's a must-have component for any connectivity project. Elevate your connectivity standards with this top-of-the-line Card Edge Connector.