845-013-540-608

Heilind Number:EDA845-013-540-608
Manufacturer:EDAC
Manufacturer Number:845-013-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-540-608

Detailed Description

Enhance your circuit connectivity with this high-performance Green Board To Board PCB Connector. Designed for efficiency and durability, it features 13 positions in a single row layout, allowing seamless integration on your PCBs. The housing material, UL 94V-0 Diallyl Phthalate, ensures top-notch safety standards, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your setup with this essential component, and experience seamless data transmission like never before.