845-013-541-101

Heilind Number:EDA845-013-541-101
Manufacturer:EDAC
Manufacturer Number:845-013-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-541-101

Detailed Description

Enhance your PCB connection with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 13 positions and a single row configuration, ensuring efficient signal transmission. Crafted with durability in mind, it features a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise connectivity. Operating smoothly in a temperature range of -40 to 105 °C, it guarantees reliability even in harsh environments. Upgrade your electronic assembly with this essential connector.