845-013-541-103

Heilind Number:EDA845-013-541-103
Manufacturer:EDAC
Manufacturer Number:845-013-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-541-103

Detailed Description

Enhance your PCB connections with our high-quality 13-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. With a straight mount orientation, it's easy to install in your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.