845-013-541-107

Heilind Number:EDA845-013-541-107
Manufacturer:EDAC
Manufacturer Number:845-013-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-541-107

Detailed Description

Enhance your electronic connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 13 positions, ensuring reliable communication between your devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and performance in any application. With a contact material of Copper Alloy and a pitch of .1 inches, you can trust in its conductivity and stability. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your PCB connections with this essential component.