845-013-541-112

Heilind Number:EDA845-013-541-112
Manufacturer:EDAC
Manufacturer Number:845-013-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-541-112

Detailed Description

Enhance your PCB connectivity with this Green Board-to-Board Connector. Designed for efficiency and reliability, it features 13 positions in a single row, ensuring seamless data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior durability, while the contact material is made of high-quality Copper Alloy. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your PCB assembly with this essential component.