845-013-541-402

Heilind Number:EDA845-013-541-402
Manufacturer:EDAC
Manufacturer Number:845-013-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-541-402

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 13 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector allows for precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your connectivity with this essential component.