845-013-541-403

Heilind Number:EDA845-013-541-403
Manufacturer:EDAC
Manufacturer Number:845-013-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-541-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Engineered for reliability and efficiency, this connector features 13 positions arranged in a single row, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees long-lasting performance even in demanding environments. With a straight mount orientation, it's easy to install for maximum convenience. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.