845-013-541-404

Heilind Number:EDA845-013-541-404
Manufacturer:EDAC
Manufacturer Number:845-013-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-541-404

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board To Board PCB Connector. Featuring a vibrant green color and a single row design, this connector offers an amperage of 3 A, making it ideal for various applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it ensures both safety and reliability. With 13 positions and a .1 inch pitch, it facilitates seamless data transmission on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this high-quality connector.