845-013-541-407

Heilind Number:EDA845-013-541-407
Manufacturer:EDAC
Manufacturer Number:845-013-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-541-407

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 13 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your system with this essential connector for optimal functionality.