845-013-541-408

Heilind Number:EDA845-013-541-408
Manufacturer:EDAC
Manufacturer Number:845-013-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-541-408

Detailed Description

Enhance your connectivity with our high-quality board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features 13 positions with a single row configuration, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system with this essential connector, a must-have in the world of electronic connectivity.