845-013-541-412

Heilind Number:EDA845-013-541-412
Manufacturer:EDAC
Manufacturer Number:845-013-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-541-412

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 13 positions with a single row layout, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in challenging environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.