845-013-541-602

Heilind Number:EDA845-013-541-602
Manufacturer:EDAC
Manufacturer Number:845-013-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-541-602

Detailed Description

Enhance your electronic connections with this 13-position board-to-board PCB connector, designed for seamless integration in your circuitry. Crafted with high-quality copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions with this high-performance connector.