845-013-541-603

Heilind Number:EDA845-013-541-603
Manufacturer:EDAC
Manufacturer Number:845-013-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-541-603

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 13 positions in a single row, with a space-efficient .1-inch pitch and .2-inch row spacing. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in challenging environments, while the copper alloy contacts ensure optimal conductivity. With a 3A amperage rating, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, and it can operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient and secure board-to-board connections.