845-013-541-607

Heilind Number:EDA845-013-541-607
Manufacturer:EDAC
Manufacturer Number:845-013-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-541-607

Detailed Description

Enhance connectivity within your electronic systems with our Green Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 13 positions, ensuring efficient signal transmission. Crafted with precision, it features copper alloy contacts for reliable performance. The UL 94V-0 Diallyl Phthalate housing guarantees durability while operating flawlessly in temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its straight mount orientation simplifies installation, making it an essential component for your projects in various industries. Elevate your connectivity solutions with this high-quality connector.