845-013-542-101

Heilind Number:EDA845-013-542-101
Manufacturer:EDAC
Manufacturer Number:845-013-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-542-101

Detailed Description

Enhance connectivity within your devices with this 13-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch make for easy installation onto your circuit board. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments, while the copper alloy contact material guarantees efficient power transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Trust in its quality and precision for all your connectivity needs.