845-013-542-102

Heilind Number:EDA845-013-542-102
Manufacturer:EDAC
Manufacturer Number:845-013-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-542-102

Detailed Description

Enhance your PCB connections with our 13-position Board to Board Connector, designed for seamless integration in electronic setups. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various environments. Crafted with precision, it offers a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Elevate your connectivity solutions with this essential component.