845-013-542-104

Heilind Number:EDA845-013-542-104
Manufacturer:EDAC
Manufacturer Number:845-013-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-542-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring 13 positions in a single row configuration, it ensures seamless data and power transmission. The durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability, even in harsh environments. With a low amperage of 3 A, it offers efficient power transfer while the copper alloy contacts ensure stable and secure connections. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for straight mount orientation, it is ideal for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB assembly needs. With its green color, it also adds a touch of vibrancy to your setup. Upgrade your connectivity solutions with this essential component.