845-013-542-108

Heilind Number:EDA845-013-542-108
Manufacturer:EDAC
Manufacturer Number:845-013-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-542-108

Detailed Description

Introducing our Green Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With a compact form factor and a single row configuration, this connector offers 13 positions for efficient data transfer. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures durability and optimal performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The straight mount orientation further enhances its versatility. Trust in this essential component for your connectivity needs.