845-013-542-112

Heilind Number:EDA845-013-542-112
Manufacturer:EDAC
Manufacturer Number:845-013-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-542-112

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3A. The 13-position layout, along with copper alloy contact material, guarantees seamless data transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity. Designed for straight mount orientation, it's ideal for various applications. Plus, with an operating temperature range of -40 to 105°C, it's suitable for use in diverse environments. Upgrade your PCB assembly today with this essential connector.