845-013-542-403

Heilind Number:EDA845-013-542-403
Manufacturer:EDAC
Manufacturer Number:845-013-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-542-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 13 positions in a single row layout, this connector ensures seamless data transfer with a low amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability in any operating environment, ranging from -40 to 105°C. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation facilitates easy installation. Trust in our connector to deliver optimal performance for your electronic applications.