845-013-542-404

Heilind Number:EDA845-013-542-404
Manufacturer:EDAC
Manufacturer Number:845-013-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-542-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 13 positions in a single row with a .1 inch pitch, perfect for efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With copper alloy contacts, it ensures reliable conductivity. Whether for industrial or consumer applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assemblies with the precision and quality of this essential component.