845-013-542-408

Heilind Number:EDA845-013-542-408
Manufacturer:EDAC
Manufacturer Number:845-013-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-542-408

Detailed Description

Enhance your electronic connections with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in various applications. The 13-position design with a single row layout and a .1-inch pitch offers seamless connectivity on your PCB. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your circuit board assembly with this essential component, perfect for professionals and DIY enthusiasts alike.