845-013-542-603

Heilind Number:EDA845-013-542-603
Manufacturer:EDAC
Manufacturer Number:845-013-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-542-603

Detailed Description

Enhance your electronics projects with this high-performance Board To Board PCB Connector in a vivid green hue. Designed for seamless integration, it features 13 positions with a single row layout, offering optimal connectivity for your circuitry. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in challenging environments, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly. Whether you're a tech enthusiast or a professional, this connector is sure to meet your performance needs with its straight mount orientation and 3A amperage. Elevate your projects with this essential connector.