845-013-542-604

Heilind Number:EDA845-013-542-604
Manufacturer:EDAC
Manufacturer Number:845-013-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-542-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions in a single row, ensuring efficient data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.