845-013-542-607

Heilind Number:EDA845-013-542-607
Manufacturer:EDAC
Manufacturer Number:845-013-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-542-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic devices, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing material in a sleek green hue. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation and single row of 13 positions make it easy to install. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.