845-013-542-608

Heilind Number:EDA845-013-542-608
Manufacturer:EDAC
Manufacturer Number:845-013-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-542-608

Detailed Description

Enhance your PCB connectivity with our 13-position board-to-board connector, designed for seamless integration. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures reliable performance in a variety of environments. The copper alloy contacts guarantee efficient power transfer, with a low 3A amperage. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.