845-013-544-101

Heilind Number:EDA845-013-544-101
Manufacturer:EDAC
Manufacturer Number:845-013-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-544-101

Detailed Description

Elevate your connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this essential component features 13 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a low-profile straight mount orientation and a pitch of .1 inches, it offers easy installation onto your PCB. Whether for industrial or consumer electronics, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in its quality and make smooth, secure connections a standard in your applications.