845-013-544-102

Heilind Number:EDA845-013-544-102
Manufacturer:EDAC
Manufacturer Number:845-013-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-544-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 13 positions in a single row, perfect for a variety of applications. The durable housing is constructed from UL 94V-0 DAP, ensuring reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient performance. The contact material is made of Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component.