845-013-544-404

Heilind Number:EDA845-013-544-404
Manufacturer:EDAC
Manufacturer Number:845-013-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 13 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Crafted with copper alloy contacts, it ensures optimal conductivity for uninterrupted signal transmission. Suitable for a wide range of applications, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in various industries. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.