845-013-544-412

Heilind Number:EDA845-013-544-412
Manufacturer:EDAC
Manufacturer Number:845-013-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-544-412

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB setup, this straight-mount connector features 13 positions for versatile connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. The pitch of .1 in and row spacing of .2 in offer precise alignment, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Elevate your circuit board assembly with this essential component.