845-013-544-603

Heilind Number:EDA845-013-544-603
Manufacturer:EDAC
Manufacturer Number:845-013-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-544-603

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 13 positions, offering optimal connectivity for your electronic devices. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable performance in any environment. The green color adds a touch of visual distinction, while the straight mount orientation and compact .1-inch pitch make installation a breeze. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is the perfect choice for demanding applications. Upgrade your connectivity solutions today with this essential component.