845-013-558-101

Heilind Number:EDA845-013-558-101
Manufacturer:EDAC
Manufacturer Number:845-013-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 13 positions and a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance, even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a 3A amperage and .1-inch pitch, it's perfect for compact electronic setups. The right-angle mount orientation and .2-inch row spacing offer versatility in installation, making it an essential component for your projects. Upgrade your PCB connections with this top-quality connector.