845-013-558-102

Heilind Number:EDA845-013-558-102
Manufacturer:EDAC
Manufacturer Number:845-013-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-558-102

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in any application. With a single row design and 13 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless PCB integration. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for optimal connectivity and performance.