845-013-558-104

Heilind Number:EDA845-013-558-104
Manufacturer:EDAC
Manufacturer Number:845-013-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-558-104

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts for reliable power transmission. With 13 positions and a compact .1-inch pitch, it offers optimal space efficiency without compromising on functionality. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for demanding applications, it guarantees secure and stable connections for your PCB setups. Upgrade your connectivity solutions with this essential component.