845-013-558-107

Heilind Number:EDA845-013-558-107
Manufacturer:EDAC
Manufacturer Number:845-013-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The 13-position layout, featuring copper alloy contacts, ensures reliable power transmission with an amperage of 3A. Its right-angle mount orientation and compact .1-inch pitch offer versatility in various board-to-board applications. With a wide operating temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your electronic assemblies with this essential component for seamless and efficient data transfer.