845-013-558-112

Heilind Number:EDA845-013-558-112
Manufacturer:EDAC
Manufacturer Number:845-013-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-558-112

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees stable and secure connections. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your electronics with this essential component for optimized performance.