845-013-558-403

Heilind Number:EDA845-013-558-403
Manufacturer:EDAC
Manufacturer Number:845-013-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-558-403

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board Card Edge Connector. Designed for optimal performance, it features 13 positions in a single row, ensuring seamless power transmission. The right-angle mount orientation offers convenient installation, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Crafted with high-quality materials, including UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your electronic projects with this essential component.