845-013-558-404

Heilind Number:EDA845-013-558-404
Manufacturer:EDAC
Manufacturer Number:845-013-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it features 13 positions with a single row layout, ensuring efficient signal transmission. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. Crafted with precision, the copper alloy contacts ensure optimal conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.