845-013-558-407

Heilind Number:EDA845-013-558-407
Manufacturer:EDAC
Manufacturer Number:845-013-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-558-407

Detailed Description

Elevate your PCB connectivity with our green Card Edge Connector, designed for seamless board-to-board integration. With a compact form factor and 13 positions, it offers efficient signal transmission in electronic devices. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the connector features Copper Alloy contacts for optimal conductivity. Its right-angle mount orientation and 0.1-inch pitch provide versatility in assembly, while a row spacing of 0.2 inches allows for neat PCB layout. Trust in this high-performance connector for your electronic interconnection needs.