845-013-558-412

Heilind Number:EDA845-013-558-412
Manufacturer:EDAC
Manufacturer Number:845-013-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-558-412

Detailed Description

Enhance your electronic connections with this high-quality 13-position board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered copper alloy contacts. The right-angle mount orientation allows for seamless integration, while the .1-inch pitch and .2-inch row spacing ensure secure and efficient PCB connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your project with reliable connectivity - a must-have for any electronics enthusiast.