845-013-558-602

Heilind Number:EDA845-013-558-602
Manufacturer:EDAC
Manufacturer Number:845-013-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-013-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-013-558-602

Detailed Description

Enhance your PCB connectivity with this durable and high-performance Board To Board PCB Connector in Green. Designed for seamless integration, it boasts a 1-row configuration with 13 positions, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your electronics assembly with this essential component.